Manufacturers > Allegro MicroSystems

Allegro MicroSystems

Allegro MicroSystems, Inc. provides innovative system-level solutions in the design and manufacture of advanced mixed-signal Hall-effect sensor and analog power ICs. Allegro develops total solutions for many power IC and sensing applications. They provide vertically integrated mixed-signal ICs, adding more components and greater functionality, being the only Hall-effect manufacturer with BiCMOS design capabilities. BCD (Bi-polar, CMOS, DMOS) products offer greater efficiency and control.

The Current Sensor IC families are innovative, monolithic, isolated Hall-effect based devices that provide a fully-integrated solution in industry-leading small-sized packages. As the world leader in Hall-Effect Sensor ICs, Allegro offers a broad line of silicon-based products that serve many high-end applications within automotive and industrial electronics. Allegro's sensor ICs are based on Hall-effect technology, which allows contactless sensing devoid of mechanical wear, sensing either an external magnet or a ferrous object. Power ICs: Allegro also produces motor driver ICs, power management ICs and power interface ICs. Allegro's ICs are used in office automation (particularly printers), industrial, automotive and portable electronics.

Featured Products

See All

Allegro MicroSystems

A8286

Intended for analog and digital satellite receivers, this dual low-noise block converter regulator (LNBR) is a monolithic linear and switching voltage regulator, providing the power and interface signals to two LNB down converters via coaxial cables.

Visit Site
Allegro MicroSystems

ACS761

The ACS761 combines Allegro Hall-effect current sense technology with a hot-swap controller resulting in a more efficient integrated controller for 12 V applications. By eliminating the need for a shunt resistor, the I2R losses in the power path are reduced.

Visit site
Allegro

ACS730

Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems.

Read More

Further Information

Environmental