Manufacturers > Alliance Memory

Alliance Memory

Alliance Memory is a worldwide fabless manufacturer of legacy memory products for the communications, computing, consumer electronics, medical, automotive, and industrial markets.The company manufactures a complete line of DRAMs and SRAMs, including 3.3 V and 5 V fast asynchronous SRAMs with speeds from 10 ns to 20 ns; low-power devices with densities from 64 Kb to 32 Mb; and 2.5 V and 3.3 V ZBT/Sync pipelined burst (SPB)/Sync burst (SB) products. Its offering of synchronous DRAMs (SDRAM) includes devices with densities from 16 Mb to 512 Mb, mobile low-power SDRAMs for portable devices; and high-speed CMOS double data rate (DDR), DDR2, and DDR3 SDRAMs in a wide range of options.
Alliance Memory - logo

Shop Categories

Featured Products

See all

Alliance Memory

MT48LC

Alliance Memory has partnered with Micron Semiconductor to offer four 512M synchronous DRAM (SDRAM) devices that were discontinued with Micron PCN #30995.

Read More
Alliance Memory

Alliance Automotive Grade DRAM

Alliance Memory offers a complete line-up of high-speed CMOS SDRAMs, including double data rate (DDR), DDR2, and DDR3 devices.

Read More
Alliance Memory

AS6C8016-55TIN

The AS6C8016-55TIN device features low power consumption with a typical operating current of 30 mA and standby current of 1.5 µA.

Read More
Alliance Memory

16Gb Mobile LPDDR3 SDRAM

Featuring low voltage operation of 1.2V/1.8V and a number of power-saving features, the 16Gb AS4C512M32MD3 is offered in the 11.0mm by 11.5mm 178-ball FBGA package.

Read More
Alliance Memory

AS4C1G8MD3L

Alliance Memory introduces a new monolithic high-speed, low-voltage CMOS double data DDR3L SDRAM with an 8-Gb density in the 78-ball, 9-mm by 13.2-mm, lead (Pb)-free FBGA package.

Read More