Manufacturers > Diodes Incorporated

Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete, logic, and analog semiconductor markets. Diodes serves the consumer electronics, computing, communications, industrial, and automotive markets.Diodes' products include diodes, rectifiers, transistors, MOSFETs, protection devices, functional specific arrays, single gate logic, amplifiers and comparators, Hall-effect and temperature sensors; power management devices, including LED drivers, DC-DC switching and linear voltage regulators, and voltage references along with special function devices, such as USB power switches, load switches, voltage supervisors, and motor controllers.

Featured Products

See All

Diodes

AP3405 DC-DC Buck Converter

The AP3405 is highly integrated with 2.0MHz fixed frequency, current mode, PWM synchronous buck (step-down) DC-DC converter.

Read More
Diodes

AH850/1/2/3/4

The AH850/1/2/3 is a family of low power/micro power linear hall effect sensors with output voltage ratio-metric to supply and magnetic field sense range of +/-400G.

Read More

Further Information

Environmental