Manufacturers > Intersil

Intersil

Intersil is a global technology leader specializing in the design and manufacturing of high-performance analog semiconductors. Intersil provides solutions for the most challenging system issues, including ways to reduce power consumption, use energy more efficiently and conserve battery life. Intersil‘s products include: Amplifiers/Buffers, Data Converters, Interface ICs, D2Audio, Digital Potentiometers, Display solutions, Power Management, Power Modules, Digital Power, Power Sequencers, Real Time Clocks, Battery Charging & Management, and Military, Space and Rad-Hard applications.

 

Featured Products

SEE ALL

Intersil

ISL8018 DC/DC

This is a high efficiency, monolithic, synchronous step-down DC/DC converter that can deliver up to 8A continuous output current from a 2.7V to 5.5V input supply.

Read More
Intersil

ISL8202M & ISL8205M

Operating from a single 2.6V to 5.5V input power rail, these modules are complete power supplies that integrate a controller, MOSFETs, inductor and passive components.

Read More
Intersil

ISL72026SEH

ISL72026SEH is a radiation tolerant 3.3V CAN transceiver that is compatible with the ISO11898-2 standard for applications calling for Controller Area Network (CAN) serial communication in satellites and aerospace communications and telemetry data processing in harsh industrial environments.

Read More
Intersil

ISL80510/05 LDOs

Intersil's new ISL80510 single output low dropout voltage regulator (LDO) is capable of sourcing up to 1A output current and operates from input voltages of 2.2V to 6V.

Read More
Intersil

ISL9120

The ISL9120 is a highly integrated buck-boost switching regulator for low-power consumer and wearable devices is now available for the mass market.

Read More
Intersil

ISL68200/01

The ISL68200/01 is a single-phase synchronous-buck PWM controller featuring Intersil’s proprietary R4™ Technology. It supports a wide 4.5V to 24V input voltage range and a wide 0.5V to 5.5V output range.

 Integrated LDOs provide controller bias voltage, allowing for single supply operation.

Read More
Intersil

ISL70617SEH

The ISL70617SEH is a high performance, differential input, differential output instrumentation amplifier designed for precision analog-to-digital applications. 

Read More

Further Information