Manufacturers > Invensense

Invensense

InvenSense Inc. (NYSE: INVN) is the leading provider of intelligent sensor system on chip (SSoC) and Sound solutions for consumer electronic devices such as smartphones, tablets, wearables, gaming devices, optical image stabilization, and remote controls for Smart TVs. The company’s sensor solutions are also being integrated into a number of industrial applications. The company’s patented InvenSense Fabrication Platform and MotionApps software address the emerging needs of many mass-market consumer applications via improved performance, accuracy, and intuitive motion-, gesture- and sound-based interfaces.

Featured Products

See All

InvenSense

IAM-20680

The IAM-20680 is a 6-axis MotionTracking device for automotive applications; it combines a 3-axis gyroscope, and a 3-axis accelerometer in a small, 3mm x 3mm x 0.75mm (16-pin LGA) package.

Read More

Further Information