Manufacturers > Lumileds

Lumileds

Lumileds is the global leader in light engine technology. The company develops, manufactures and distributes groundbreaking LEDs and automotive lighting products that shatter the status quo and help customers gain and maintain a competitive edge. With a rich history of industry “firsts,” Lumileds is uniquely positioned to deliver lighting advancements well into the future by maintaining an unwavering focus on quality, innovation and reliability.

Featured Products

See All

Lumileds

LUXEON 3014

LUXEON 3014 is an industry standard compatible footprint for ease of installation into existing 3014 sockets and stays consistent with a 3.0mm x 1.4mm x 0.75mm package.

Read More
Lumileds

LUXEON 2835

LUXEON 2835 Line is a compact device which allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy.

Read More
Lumileds

LUXEON XF-3014 CV

LUXEON XF-3014 CV is for constant voltage driven applications that require a flexible design capable of maintaining uniform light distribution over long lengths.

Read More
Lumileds

LUXEON XR-3020

LUXEON XR-3020 products are ultra-slim linear LED modules optimized for narrow (20mm wide) lighting applications such as fluorescent replacements. 

Read More
Lumileds

LUXEON XR-M

LUXEON XR-M products are LED modules optimized for lighting applications requiring high power LED arrays mounted on a rigid and thermally conductive substrate.

Read More
Lumileds

LUXEON XR-TX

LUXEON XR-TX products are LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. 

Read More

Avnet Silica offers a full range of lighting products to match your smart lighting requirements.

Visit Lighting Market Page

Further Information