Manufacturers > Macronix

Macronix

Macronix, a leading integrated device manufacturer in the Non-Volatile Memory (NVM) market, provides a full range of NOR Flash, NAND Flash, and ROM products. With its world-class R&D and manufacturing capability, Macronix continues to deliver high-quality, innovative and performance driven products to its customers in the consumer, communication, computing, automotive, networking and other segment markets.

Macronix is one of the very few suppliers offering a wide range of Serial Flash products from 512Kbit to 1Gbit densities. They also provide Flash products with extremely small packages as well as very thin packages in space-constrained applications to meet the market trend. Since 2012 Macronix offers the Single-Level Cell (SLC) NAND Flash product families from 512Mbit to 8Gbit ideally suited for embedded applications demanding higher quality and reliability.

Featured Products

See All

Macronix

Serial NOR Flash

Macronix designs and manufactures 1.8V, 2.5V and 3V Serial NOR Flash products from 512Kb to 1Gb. Macronix also offers backward-compatible, high-performance Serial NOR Flash, MXSMIO® (Multi-I/O) family and MXSMIO® Duplex (DTR) family.

Read More
Macronix

MX25R

The new MX25R product family features ultra-low power consumption, 60% lower than that of traditional products, and wide range Vcc (1.65V-3.6V), enabling extended battery life.

Read More