Manufacturers > Maxim Integrated

Maxim Integrated

Maxim Integrated designs and manufactures analog and mixed-signal integrated circuits used in computers, peripherals, handheld electronics, wireless and fiber communications, test equipment, instrumentation and video displays. Maxim Integrated products include Data Converters, Interface Circuits, RF Wireless Circuits, Oscillators, Battery-Management Circuits, Microcontrollers, Operational Amplifiers, Power-Management Circuits, Switches, Multiplexers, Sensors and Voltage References.

...

MAXIM at embedded world 2017

MESSE NUREMBERG, HALL 1 - BOOTH 370
MARCH 14 - 16 2017

Put some bounce in your design!

Get a jump start with a free demo board from Maxim Integrated – only at embedded world!

If you need to balance two challenging demands – a high level of innovation and fast time to market – you’re right at home. The unique technical expertise of Avnet Silica and Maxim can help you differentiate your products and realize profits sooner.

Come to embedded world 2017 and check out how Maxim is empowering design innovation in many areas. There’s a range of security solutions for embedded systems and sensor nodes, as well as exciting new solutions for wearables. Plus, you’ll see a wide range of offerings for industrial I/O and power management, such as a fully isolated 10-bit ADC and a high-side switch with settable current limiting at up to 50% less power-dissipation with safe-demagnetization.

That sounds interesting to you? Then come to our stand and pick up a free demo board. Just sign up, print out the voucher and bring it with you. Be quick – there are only 400 available.

Looking forward to seeing you there!

Sign up for free demo board voucher!

High-Side Switch Demo Board

  • Demonstrates the simplicity for an industrial digital IO circuit that is 60V tolerant, supports up to 1.2A
  • Adjustable current limit and is IEC61000 Surge and ESD protected

Get Voucher now!

Isolated ADC Demo Board

  • Demonstrates the simplicity for an isolated measurement of 230V AC mains voltage and current into a load
  • No external isolated power needed

Get voucher now!

Featured Products

See All

Maxim Integrated

MAX31856

The MAX31856 performs cold-junction compensation and digitizes the signal from any type of thermocouple.

Read More
Maxim Integrated

MAX17201

The MAX1720x/MAX1721x are ultra-low power stand-alone fuel gauge ICs that implement the Maxim ModelGauge™ m5 algorithm without requiring host interaction for configuration. This feature makes the MAX1720x/MAX1721x excellent pack-side fuel gauges. The MAX17201/MAX17211 monitor a single cell pack.

Read More
Maxim Integrated

MAX11410

The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement.

Read More
Maxim Integrated

MAX14827

The MAX14827 integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827 features two ultra low-power drivers with active reverse-polarity protection.

Read More
Maxim Integrated

MAX11254 ADC with SPI Interface

The MAX11254 is a 6-channel, 24-bit delta-sigma ADC that achieves exceptional performance while consuming very low power.

Read More
Maxim Integrated

MAX17681

MAX17681 Iso-Buck DC-DC Converter Evaluation Kit

Buy Now
Maxim Integrated

MAX11259 ADC

The MAX11259 is a 6-channel, 24-bit delta-sigma ADC that achieves exceptional performance while consuming very low power.

Read More
Maxim Integrated

MAX30003

The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection.

Read More
Maxim Integrated

MAX11253 Delta-Sigma ADC

The MAX11253 is a 6-channel, 16-bit delta-sigma ADC that achieves exceptional performance while consuming very low power.

Read More
Maxim Integrated

MAXREFDES82#

The MAXREFDES82# features a next generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit ADC, it senses weight and center of mass for objects placed on the platform.

Read More
Maxim Integrated

MAX17215

The MAX1720x/MAX1721x are ultra-low power stand-alone fuel gauge ICs that implement the Maxim ModelGauge™ m5 algorithm without requiring host interaction for configuration.

Read More
Maxim Integrated

MAX14913

The MAX14912/MAX14913 have eight 640mA smart high-side switches that can also be configured as push-pull drivers for high-speed switching.

Read More

Further Information

Environmental

Power Supply Ref Designs

VIEW LARGER