Manufacturers > Microchip

Microchip



Microchip is a leading provider of microcontroller, analog and Flash-IP solutions. It serves more than 70,000 customers who design high-volume, embedded control applications in the consumer, automotive, office-automation, communications and industrial-control markets worldwide. Product solutions include Wireless (802.15.4, 802.11, Sub 1GHz), Analog and Memory devices, performance PIC® Microcontrollers (MCUs) and dsPIC® Digital Signal Controllers (DSCs). Microchip also offers helpful starter kits and free reference designs.

FEATURED TECHNOLOGIES

Microchip Technology Overview

Click here to enlarge

Aerospace

Using the latest innovative commercial technologies and adapting them to rad-hard applications requirements, Microchip provides proven solutions, volumes and long term reliability for its customers.
 

Read More!

 
  Embedded Control Wireless / IoT Sensing Security  Automotive
Key Product       
(X)Mega AVR
PIC24F
SAM4L/S/N/G/E
SAMA5
SAMC (5V), SAMD
SAML 
SAME70/S70
Tiny AVR
ATA8510/15/20
ATmegaRFR2
BTLC1000
LoRa® Technology
RN2483
​RF233
SAMB11
SAMR21
SAMW25
WINC1500WINC3400 
Dedicated Touch Devices
m'Touch®
SAM9 G/CN
SAMA5D2 w PTC
SAMA5D3/4
SAMC20 PTC
SAMD1x/2x PTC
SAML21 PTC

AES132A
AT90USB1287
ECC108A
ECC 508A
CEC1302
SAMA5D4/D2
SHA204
TPM2.0

ATA583x
ATA6632/3/4  (LIN)
ATA656x (CAN-FD)
SAMDA/CA
SAM V70/1
                      Target  Application

 

  • ​​Battery-powered general purpose
  • Small appliance
  • Board controller
  • Sensor interfaces
  • Lighting
  • Industrial automation & M2M (process transmitter & Asset tracking)
  • GPS watches
  • Sensors, actuators
  • Room control unit
  • Networking & gateways

 

Zigbee: 

Connected Lighting
& Smart Meter

Wi-Fi, BLE & SigFox

  • Wearables
  • Appliance
  • Healthcare
  • Smart meter
  • Thermostats
  • Connected Lighting
  • Industrial Control
  • Building Automation
  • HMI panels

 

  • Wearables
  • Control panels
  • Imaging & terminals
  • Industrial automation
  • Audio streaming
  • Robotics
  • Home Appliance
  • Room control unit
  • Battery-powered automation panels
  • Automotive interior

     

 

  • Consumables e.g. external batteries, cables
  • Secure IoT application (e.g. building automation, smart meter)
  • Industrial automation networking
  • Power tools
  • 3D Printer
  • Smart Meter & secure gateways

 

  • Networking: Body module, door / seat control, window lifter
  • RKE / PKE
  • Interior HMI (e.g. center stack, roof module)
  • Battery-operated car access, door opener / passive entry, remote connections
  • Industrial & construction

Featured Products

See All

Microchip

SAM W25

The Atmel® SmartConnect SAM W25 is a low-power Wi-Fi certified module. This highly integrated module offers the ideal solution for designers seeking Wi-Fi connectivity.

Read More
Microchip

PIC24F MCU

The PIC24F “GB4” family provides eXtreme Low Power (XLP) with an integrated hardware crypto engine for portable applications.

Read More
Microchip

SAMA5D28

The Atmel® | SMART SAMA5D2 series is a high-performance, ultra-low-power ARM Cortex-A5 processor-based MPU.

Read More
Microchip

SAM4LS2C

The SAM4L series is a member of a family of Flash microcontrollers based on the high performance 32-bit ARM Cortex-M4 RISC processor running at frequencies up to 48MHz.

Read More
Microchip

HV78xx

This monitor IC family features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost.

Read More
Microchip

SAM E70/S70

High Performance and Advanced Connectivity for Industrial Applications

Read More
Microchip

ATmegaS128

The ATmegaS128 microcontroller targets many of the most common space applications, which typically require a small footprint, low power and analog control of motors and sensors.

Read More
Microchip

ATA8520

The ATA8520 is a Transmitter IC for operation in the 868MHz SIGFOX™ network. It can be used to provide equipment for the Internet of Things (IoT) and other machine-to-machine communication using an air interface to the SIGFOX™ proprietary network.

Read More
Microchip

KSZ8061

A single-chip 10BASE-T/100BASE-TX automotive & industrial-grade Ethernet physical-layer transceiver, designed for data communication over low-cost Unshielded Twisted Pair (UTP) cables.

Read More
Microchip

RN2483

The RN2483 is a fully-certified 433/868 MHz module based on wireless LoRa® technology.  The RN2483 utilizes a unique spread spectrum modulation within the Sub-GHz band to enable long range, low power, and high network capacity. 

Read More
Microchip

LoRa® Technology Evaluation Kit

The full-featured gateway board includes an LCD screen, SD Card for Config Data, Ethernet connection, 868 MHz antenna, and full-band capture radios.

Read More
Microchip

UTC2000 Controller

The UTC2000 USB Type-C™ controller can be designed-in to any existing product to upgrade to USB Type-C.

Buy now
Microchip

ECC508A

It integrates Elliptic Curve Diffie - Hellman security protocol, along with Elliptic Curve Digital Signature Algorithm sign-verify authentication - for the IoT market including home automation, industrial networking, consumable authentication and more.

Read More
Microchip

CEC1302

The CEC1302 incorporates a high-performance 32-bit ARM® Cortex®-M4 embedded microcontroller with 128 Kilobytes of SRAM and 32 Kilobytes of Boot ROM.

Read More

Further Information

Microchip

Multi-touch and Gesture Solutions - MGC3140

Avnet Silica Automotive Demo at electronica 2016: 2D touchpad and 3D free space gesture detection.

View on YouTube