Manufacturers > nexperia

NEXPERIA

Nexperia is a dedicated global leader in Discretes, Logic and MOSFET devices. This new company became independent at the beginning of 2017. Focused on efficiency, Nexperia produces consistently reliable semiconductor components at high volume: 85 billion annually. The company’s extensive portfolio meets the stringent standards set by the Automotive industry. And industry-leading small packages, produced in their own manufacturing facilities, combine power and thermal efficiency with best-in-class quality levels.

Featured Products

See All

Nexperia

PCMF1USB3S - Common-mode EMI filter

The devices are common-mode ElectroMagnetic Interference (EMI) filters with integrated ElectroStatic Discharge (ESD) protection for one, two and three differential channels.

Buy Now
Nexperia

PMEG6030ELP - Schottky barrier rectifier

Planar Maximum Efficiency General Application Schottky barrier rectifier with integrated guard ring for stress protection, encapsulated in SOD128 small and flat lead Surface-Mounted Device plastic package.

Buy Now
Nexperia

BUK7K25-40E - dual N-channel MOSFET

It comes in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Buy Now

Further Information

ESD Protection

Nexperia ESD Technology delivers optimum performance satisfying the key parameters for ESD protection. Perfect ESD protection offers increased robustness against ESD and surge pulses, low clamping/ dynamic resistance to protect system devices and, nally, low capacitance to maintain excellent signal integrity in high-speed interfaces e.g. USB Type-C

Download PDF

Related Documents