Manufacturers > Texas Instruments

Texas Instruments

Texas Instruments is a global analog and digital semiconductor IC design and manufacturing company. In addition to analog, digital signal processing (DSP) and microcontroller (MCU), TI designs and manufactures solutions for analog and digital embedded and application processing. Products include amplifiers, clocks & timers, data converters, interface, logic, power management, DSP, MCU, RF/IF, sensors and control semiconductors.

Featured Products

See All

Texas Instruments

FDC2214 Data Converter

Industry's first EMI resistant, capacitance to digital converter for proximity sensing and level sensing applications

Buy now
Texas Instruments

LMK03328 - PLL Clock Generator

Enables more reliable system designs (improves system margin, eases device configuration, enables robust designs).

Buy now
Texas Instruments

LM5165

The LM5165 is a compact, easy-to-use, 3-V to 65-V, ultra-low IQ synchronous buck converter with high efficiency over wide input voltage and load current ranges. 

Read More
Texas Instruments

DAC80004

The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid scale depending on status of the POR pin and remains in this state until a valid code is written to the device.

Read More
Texas Instruments

TDC7201: Time-to-Digital Converter

The TDC7201 is designed for use with ultrasonic, laser and radar range finding equipment using time-of-flight technique. 

Read More
Texas Instruments

ADS54J60 ADC

Low-power, wide-bandwidth, 16-bit, 1.0-GSPS, dual-channel, analog-to-digital converter.

Read more
Texas Instruments

ADS1262

High Resolution, Low Noise, 32-bit, 38kSPS ADC with PGA and Internal Reference.

Buy now
Texas Instruments

MSP430FR2633

The MSP430FR263x and MSP430FR253x are FRAM-based ultra-low-power MSP microcontrollers that feature CapTIvate touch technology for buttons, sliders, wheels (BSW), and proximity applications.

Buy Now
Texas Instruments

ADS127L01: Low-power, 24-Bit, High Speed, Wide-Bandwidth ADC

The ADS127L01 is a 24-bit, delta-sigma (ΔΣ), analogto-digital converter (ADC) with data rates up to 512 kSPS.

Buy Now
Texas Instruments

TPS54A20

The TPS54A20 is a two-phase, synchronous series capacitor buck converter designed for small size, low voltage applications from a 12-V input rail. 

Read More
Texas Instruments

Texas Instruments LDO Linear Regulators

Low dropout regulators (LDOs) are a simple, inexpensive way to regulate an output voltage powered from a higher voltage input.

Read More
Texas Instruments

ISO774x

ISO774x devices are high-performance, quadchannel digital isolators with 5000 VRMS (DW package) and 2500 VRMS (DBQ package) isolation ratings per UL 1577.

Read More

Featured Videos

Button Label

Webinar: Ultra-Low Power, High Efficiency and Small Size DC/DC Solutions

 

 

View Large

Webinar: Sensori - Tecnologie ed Applicazioni

 

 

View Large

Webinar: Which solution should you use to enable Long Range IoT?

 

 

View Large

Further Information

New Products Introduction

Learn about what is coming with Texas Instruments' new product introductions.

View Page

 

Easy Power Solutions

With the help of TI’s broad power portfolio and our proven technical expertise, Silica and TI empower your design ideas and turn them into real design solutions.

Read More

Inductors for TI PMICs