Markets & Technologies > Analog Signal Chain

Analog Signal Chain

Analog, Switch, and Multi covers a range of products dedicated to the processing of analog signals.

These products are used across a wide range of instances where analogue signals must be amplified, attenuated, switched, filtered, or otherwise processed into the analogue domain. Applications include audio, visual, video, RADAR, RF and microwave.

Download Linecard

Related PRODUCTS

View all product highlights

Maxim Integrated

MAX11253 Delta-Sigma ADC

The MAX11253 is a 6-channel, 16-bit delta-sigma ADC that achieves exceptional performance while consuming very low power.

Read More
ON Semiconductor

NCS40x

NCS40x is a high voltage, high resolution, high-side current sense amplifier. It features gain options of 14V/V, 20 V/V, 50V/V, and 100V/V with a maximum ±0.35% gain error over the entire temperature range.

Read More
Silicon Labs

Si8920 current sense amplifier

The Si8920 is a galvanically isolated analog amplifier, which solves challenges of energy consumption and battery life for the world's harshest conditions.

Read more
Maxim Integrated

MAX30003

The MAX30003 is a complete, biopotential, analog front-end solution for wearable applications. It offers high performance for clinical and fitness applications, with ultra-low power for long battery life. The MAX30003 is a single biopotential channel providing ECG waveforms and heart rate detection.

Read More
Microchip

HV78xx

This monitor IC family features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost.

Read More
Maxim Integrated

MAXREFDES82#

The MAXREFDES82# features a next generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit ADC, it senses weight and center of mass for objects placed on the platform.

Read More

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations