MCU / MPU

Microcontrollers include a range of products offering digital processing under software control. Microprocessors (MPU) and microcontrollers (MCU) are available in data widths from 8 to 64 bits, targeting a variety of both generalist and specialist applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing, and communications.

In the fields of MCUs and MPUs Avnet Silica is known to be a real expert. Check out the linecard on the right to get an overview about our Analog Signal Chain Supplier Portfolio and sub-categories.

Download Linecard

RELATED PRODUCTS

View All Product Highlights

NXP

KW40Z MCUs

A highly-integrated single-chip device that enables Bluetooth® Smart/Bluetooth® Low Energy (BLE) v4.1 and IEEE® 802.15.4-2011 RF connectivity.

Read More
Silicon Labs

EFM8™ Laser Bee MCUs

Silicon Labs' EFM8™ Laser Bee 8-bit MCUs deliver the highest analog performance and peripheral integration in the 8-bit market.

Read More
Intel

Quark™ D1000 MCU

The Intel® Quark™ microcontroller D1000 (MCU) is an extremely low power microcontroller at the top of its class in computational performance.

It is optimized for long battery life applications such as wearable sensors and RFID tags.

Download Datasheet
Silicon Labs

EFR32™

The Flex Gecko family of wireless solutions combines an energy-friendly MCU with a highly integrated radio transceiver supporting 2.4 GHz proprietary wireless protocols. The devices are well suited for any battery operated application as well as other systems requiring high performance and low energy consumption.

Read More
Microchip

PIC24F MCU

The PIC24F “GB4” family provides eXtreme Low Power (XLP) with an integrated hardware crypto engine for portable applications.

Read More
NXP

LPC5410x MCU

The LPC5410x are ARM Cortex-M4 based microcontrollers for embedded applications.

Buy Now
Renesas

RX231

The Rx231 is an ideal device for a wide variety of applications that require the combination of powerful CPU, large on chip memory and 5V operation, and of course low power consumption.

Read More
Renesas

EC-1 Remote I/O Solution

The EC-1 is a low-cost EtherCAT® dedicated communication system-on-chip (SoC) that will help boost production efficiency in factories.

Read More
Intel

D2000 Dev Kit

Empowering Developers to Quickly Create Intelligent Things Based on Intel® Quark™ Microcontroller D2000.

Read More
STMicroelectronics

STM32L0 MCU

The STM32L0 is a ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU.

Read more
Intel

Quark™ SE Microcontroller

The Intel® Quark™ SE microcontroller brings intelligent power to the edge by combining a microcontroller with an onboard sensor subsystem to manage power consumption through programmable wake cues.

Read More
NXP

S32K144

The NXP® S32K product series of 32-bit automotive microcontrollers provides a highly integrated, low-power, safe and secure single-chip solution

Read More

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations