Memory

Dedicated to data storage in electronic systems, memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies.

Memory technologies include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, and Hybrid Memory Cube (HMC).

Download Linecard

Related PRODUCTS

View All

Micron

M510DC SATA

This enterprise SSD has a capacity ranging from 120GB through to 960GB and is ideal for sequential workloads with large block transfer sizes.

Read more
Micron

MT25QU256ABA1EW7-0SIT

The MT25Q is a high-performance multiple input/output serial Flash memory device manufactured on 45nm NOR technology.

Buy Now
Macronix

Serial NOR Flash

Macronix designs and manufactures 1.8V, 2.5V and 3V Serial NOR Flash products from 512Kb to 1Gb. Macronix also offers backward-compatible, high-performance Serial NOR Flash, MXSMIO® (Multi-I/O) family and MXSMIO® Duplex (DTR) family.

Read More
Sandisk

iNAND 7232

The iNAND® 7232 storage solution is a new, advanced embedded flash drive (EFD) optimized to deliver best-in-class imaging performance and superior storage capacity in flagship mobile devices.

Read More
Alliance

MT48LC

Alliance Memory has partnered with Micron Semiconductor to offer four 512M synchronous DRAM (SDRAM) devices that were discontinued with Micron PCN #30995.

Read More
Greenliant

GLS85LS10xxP SATA NANDrive

Compatible with the latest generation chipsets, SATA NANDrive extends Greenliant's portfolio of high performance, fully integrated solid state drives.

Read More
Micron

DDR3 SDRAM

A wide array of capabilities makes Micron’s DDR3 an excellent memory choice for the diverse needs of many applications—from automotive and industrial to server, consumer, networking, and computing.

Read More
Macronix

MX25R

The new MX25R product family features ultra-low power consumption, 60% lower than that of traditional products, and wide range Vcc (1.65V-3.6V), enabling extended battery life.

Read More
SanDisk

Industrial SD Cards

Sandisk introduces second generation Industrial cards featuring high endurance, improved power drop immunity, health monitoring, extended temperature and longer lifecycle.

Read more
Alliance

AS6C8016-55TIN

The AS6C8016-55TIN device features low power consumption with a typical operating current of 30 mA and standby current of 1.5 µA.

Read More
Alliance

AS4C1G8MD3L

Alliance Memory introduces a new monolithic high-speed, low-voltage CMOS double data DDR3L SDRAM with an 8-Gb density in the 78-ball, 9-mm by 13.2-mm, lead (Pb)-free FBGA package.

Read More
GSI Technology

Sigma Quad SRAMs

GSI's SigmaQuad™ SRAMs are the acknowledged leader in the industry with their combination of capacity and performance. SigmaQuad transaction rates are unequaled by any competitors.

Read More

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations