Power

Inductors and Power Magnetics are required to transfer electrical energy from one circuit to another through inductively coupled conductors.

Power devices relate to the supply and/or management of power to electronic systems, including power supply solutions for electronic products, charging, energy flow control, protection and isolation, and battery storage management.

Download Linecard

Related PRODUCTS

VIEW ALL PRODUCT HIGHLIGHTS

STMicrocelectronics

STSPIN motor drivers portfolio

The line-up of STSPIN motor drivers embeds all the functions needed to drive motors efficiently, with the highest accuracy, and to include an advanced motion profile generator to relieve the host microcontroller.

Read More
STMicroelectronics

STCMB1

A proprietary control method, timeshift control - TSC, improves dynamic behavior and input ripple rejection resulting in a cleaner output voltage.

Read More
STMicroelectronics

VIPER01

This power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied, as well as the size of the DRAIN snubber circuit to be reduced.

Read More
Intersil

ISL9120

The ISL9120 is a highly integrated buck-boost switching regulator for low-power consumer and wearable devices is now available for the mass market.

Read More
MPS

MPM Power Module Family

By using an innovative single-step assembly process, the modules have superior performance & inherent reliability by eliminating unnecessary assembly steps & minimizing external components.

Read More
Torex

XCL220B

The XCL219/XCL220 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h=1.0mm).

Read More
Diodes

AP3405 DC-DC Buck Converter

The AP3405 is highly integrated with 2.0MHz fixed frequency, current mode, PWM synchronous buck (step-down) DC-DC converter.

Read More
Torex

XCL210A

The XCL210 series is a synchronous step-down micro DC/DC converter which integrates an inductor and a control IC in one tiny package (2.0mm×2.5mm, h=1.0mm).

Read More
Infineon

BTS50015-1TAD

The BTS50015-1TAD is the lead product of an ultra-low ohmic protected high-side switch family (1.0mΩ to 2.5mΩ) based on a new technology offering the benchmark current & energy capabilities to drive applications from 20A up to 40A DC.

Read More
Maxim Integrated

MAX17201

The MAX1720x/MAX1721x are ultra-low power stand-alone fuel gauge ICs that implement the Maxim ModelGauge™ m5 algorithm without requiring host interaction for configuration. This feature makes the MAX1720x/MAX1721x excellent pack-side fuel gauges. The MAX17201/MAX17211 monitor a single cell pack.

Read More
ON Semiconductor

Ultra Field Stop IGBT

The new proprietary Ultra Field Stop technology along with the optimized fast recovery diodes offers a perfect balance between VCEsat and ETS, resulting in reduced switching losses and enhanced power efficiency.

Read More
ON Semiconductor | Fairchild

FGA40T65UQDF

Using novel field stop IGBT technology, Fairchild’s new series of field stop 4th generation IGBTs offer superior conduction and switching performance and easy parallel operation.

Read More

Power Simulation Tools

Get familiar with the tools that can help evaluate design ideas faster.

View Power Simulation Tools

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations