Markets & Technologies > Programmable Devices

Programmable Devices

Programmable Logic Devices (PLDs) / Field Programmable Gate Arrays (FPGAs) are customisable logic devices offering high-performance and flexibility in digital logic / System On Chip.

Used across multiple industries, these devices enable the user to re-configure the programmable system during development and later in production, before and after the product shipment.

Download Linecard

FPGA Solutions

An FPGA is an integrated circuit designed to be configured by a customer or a designer after manufacturing – hence "field-programmable". FPGAs contain an array of programmable logic blocks, and a hierarchy of reconfigurable interconnects that allow the blocks to be "wired together", like many logic gates that can be inter-wired in different configurations. Logic blocks can be configured to perform complex combinational functions, or merely simple logic gates.

View FPGA Solutions

 

Related PRODUCTS

VIEW ALL PRODUCT HIGHLIGHTS

Xilinx

Arty FPGA Evaluation Kit

The Artix®-7 35T FPGA Evaluation Kit is perfect for embedded designers looking for a flexible, low-power platform.

Read more
Xilinx & Avnet

Smart Vision Development Kit

The Smart Vision Development Kit leverages the PicoZed System-On-Module (SOM) by providing a feature-rich, modular carrier card for machine vision applications. 

Read more
Avnet & Xilinx

XCVU440 ASIC emulation platform

The ONIX–VU440 is based on Xilinx UltraScale™ XCVU440 FPGA, currently the largest FPGA available in the industry.

Buy now
Cypress

CY294x

The CY294X programmable oscillators offer performance that exceeds the reference clock requirements of demanding high-speed interface standards including 40/100GbE, SyncE and IEEE 1588.

Read More
Xilinx

Spartan®-6

Spartan®-6 devices are the most cost-optimized FPGAs, offering industry leading connectivity features such as high logic-to-pin ratios, small form-factor packaging, and a diverse number of supported I/O protocols.

Read More

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations