Sensors

At Avnet SIlica we offer Sensors used for measuring a variety of inputs including Environmental effects such as Temperature, Humidity and Pressure.

Products designed to detect the state of the world enable electronic systems to sample their surroundings in order for control systems to act upon them. Examples include temperature, pressure, light levels, sound, moisture, gas presence, proximity, filed strength, vibration and movement.

Related PRODUCTS

VIEW ALL PRODUCT HIGHLIGHTS

ON Semiconductor

Image Sensors

ON Semiconductor’s ultra-light sensitive and high-speed image sensors enable your products to provide unmatched imaging solutions.

Read more
STMircoelectronics

LSM6DS3TR MEMS Sensor Module

The LSM6DS3 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscop.

Buy Now
Maxim Integrated

MAXREFDES82#

The MAXREFDES82# features a next generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit ADC, it senses weight and center of mass for objects placed on the platform.

Read More
InvenSense

IAM-20680

The IAM-20680 is a 6-axis MotionTracking device for automotive applications; it combines a 3-axis gyroscope, and a 3-axis accelerometer in a small, 3mm x 3mm x 0.75mm (16-pin LGA) package.

Read More
Allegro

ACS730

Allegro™ ACS730 current sensor family provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems.

Read More
Microchip

MCP9904

MCP 990x family of System Management Bus (SMBus) temp sensor ICs for monitoring of up to four channels in cold, outdoor and industrial low-temperature applications.

Read More
MPS

MA700

The MagAlpha MA700 is a robust, contactless, angle encoder. The IC detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder attached to the rotor.

Read More
Microchip

HV78xx

This monitor IC family features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost.

Read More
Infineon

DPS310

DPS310 is a digital barometric air pressure sensor featuring an ultra-high resolution, high accuracy, low energy consumption and miniature size.

Read More
Infineon

TLV493D-A1B6

The 3D magnetic sensor offers accurate three dimensional sensing with extremely low power consumption. 

Read More
STMicroelectronics

Sensor Node Board

Avnet Silica partnered with ARM® mbed™, the IoT Device Platform, and developed Avnet Silica’s ST Sensor Node Board for smart sensing and cloud applications.

Read More
STMicroelectronics

LSM6DSL

The LSM6DSL is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.65 mA in high-performance mode and enabling always-on low-power features for an optimal motion experience.

Read More
TD next

TDM114

The TDM114 is a complete camera module assembly including the ON SEMI MT9M114 image sensor, the lens and a flex cable for connection.

Read More

RELATED LITERATURE

ON Semiconductor Image Sensors
PHYTON - Global shutter CMOS image sensors

ON Semiconductor’s ultra-light sensitive and high-speed image sensors enable your products to provide unmatched imaging solutions.

With resolutions from VGA to 25 megapixels, the PYTHON family of image sensors addresses the needs of general purpose industrial imaging applications such as machine vision inspection and motion monitoring, security, surveillance, and intelligent transportation systems (ITS). 

Download PDF

Contact Us

Have a Question?

International Freecall:
00800 412 412 11

Email:

See all office locations