Products > Featured Products

Featured Products Solutions

Find the newest product releases from your favorite manufacturers here. From innovative, break-through new product architecture to reimagined, re-versioned constants in engineering design, stay on top of the industry’s latest product news through Avnet Silica.

NXP, STMicroelectronics & Avnet

Embedded Vision Solutions

Ready-To-Use Embedded Vision development kits designed by Avnet for an out-of-the-box experience close to your application.

Read More
Infineon

Protected Switch Shield

The 12V Protected Switch Shield for Arduino comes with BTS50015-1TAD (RDS(ON) 1.5mΩ), an ultra-low ohmic smart high-side power switch from the Power PROFET™ family.

Read More
Renesas

Synergy™ Platform

The Renesas Synergy Platform is easy-to-use, designed to accelerate time to market and reduce total cost of ownership.

Read More
Infineon

Motor Control ICs

Integrated solutions like Infineon’s H-Bridge IFX9201 or the half-bridge NovalithIC™ increase the robustness and reliability of systems.

Read More
NXP

i.MX 6ULL

The i.MX 6ULL is a power-efficient, cost-optimized processor family with featuring NXP’s advanced implementation of the single ARM Cortex®-A7 core, which operates at speeds of up to 528 MHz.

Read More
Maxim Integrated

MAXREFDES82#

The MAXREFDES82# features a next generation industrial, smart force sensor. Mounted on a quadrant of load cells channeled into a multi-channel, 24-bit ADC, it senses weight and center of mass for objects placed on the platform.

Read More
Microchip

HV78xx

This monitor IC family features a very wide input voltage range, high accuracy of transfer ratio, small size, low component count, low power consumption, ease of use, and low cost.

Read More
Avnet Silica

Visible Things Boards

To get your IoT projects up and running quickly, Avnet Silica has three Visible Things™ reference-design starter kit boards available now!

Read more
Maxim Integrated

MAX11410

The MAX11410 is a low-power, multi-channel, 24-bit delta-sigma ADC with features and specifications that are optimized for precision sensor measurement.

Read More
ON Semiconductor

PYTHON480

The PYTHON 480 is a 1/3.6 inch SVGA CMOS image sensor with a pixel array of 800 by 600 pixels.

Read More
ON Semiconductor

Ultra Field Stop IGBT

The new proprietary Ultra Field Stop technology along with the optimized fast recovery diodes offers a perfect balance between VCEsat and ETS, resulting in reduced switching losses and enhanced power efficiency.

Read More
STMicroelectronics

STM32L4 Ultra-Low-Power MCU

STM32L4 MCUs have scored 153 (world record) in the standardized EEMBC™ ULPBench® tests that compare the efficiency of ultra-low-power MCUs.

Read more
Infineon

DPS310

DPS310 is a digital barometric air pressure sensor featuring an ultra-high resolution, high accuracy, low energy consumption and miniature size.

Read More
Safran Morpho & Trusted Objects

TO136

TO136 is the lowest power certified tiny secure element in the market. Coming with a fully customisable personalisation scheme and command-set, starting at the lowest volumes in the industry.

Read More
Xilinx & Avnet

PicoZed Embedded Vision Kit

Machine Vision and Video development kit including the PicoZed 7030 SOM, PicoZed FMC Carrier V2, HDMI input/output FMC module and a PYTHON-1300 camera module.

Read more
STMicroelectronics

STSPIN32F0

STSPIN motor driver IC integrates an advanced BLDC controller and a STM32 MCU in a 7x7 mm footprint.

Read More
Avnet & Xilinx

Zynq™ Transceiver Evaluation Kit

This kit utilizes the cost effective Xilinx Zynq-7000™ SoC based Avnet PicoZed™ 7015 SOM.

BUY NOW
Sandisk

iNAND 7232

The iNAND® 7232 storage solution is a new, advanced embedded flash drive (EFD) optimized to deliver best-in-class imaging performance and superior storage capacity in flagship mobile devices.

Read More
GSI Technology

Sigma Quad SRAMs

GSI's SigmaQuad™ SRAMs are the acknowledged leader in the industry with their combination of capacity and performance. SigmaQuad transaction rates are unequaled by any competitors.

Read More
Nordic Semiconductor

nRF52 Series SoC

The nRF52 Series re-defines the world of possibilities for Bluetooth® Smart sensors and devices for the IoT era.

Read More
NXP

PN7150B0HN

PN7150 is a full NFC controller solution with integrated firmware and NCI interface (NFC Controller Interface) designed for contactless communication at 13.56 MHz. It is fully compatible with NFC forum requirements.

Read More